HS25E3 10R F M145
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS25F100RF200MMM404

DigiKey Part Number
273-HS25F100RF200MMM404-ND
Manufacturer
Manufacturer Product Number
HS25F100RF200MMM404
Description
25 WATT AL HOUSED LEADED 100OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
100 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.075" L x 1.102" W (27.30mm x 28.00mm)
Height - Seated (Max)
0.583" (14.80mm)
Lead Style
Wire Leads
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
200$10.83700$2,167.40