RLS7K5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGS10R

DigiKey Part Number
2485-RGS10R-ND
Manufacturer
Manufacturer Product Number
RGS10R
Description
POT 10 OHM 75W WIREWOUND LINEAR
Customer Reference
Detailed Description
10 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 75W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10
Tolerance
±10%
Power (Watts)
75W
Built in Switch
None
Number of Turns
1.0
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Flatted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.