SH8518F600BPEP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH8518F600BHEP

DigiKey Part Number
2485-SH8518F600BHEP-ND
Manufacturer
Manufacturer Product Number
SH8518F600BHEP
Description
8518 SHUNT 600 AMPS, M3
Customer Reference
Detailed Description
100 µOhms ±1% 36W Shunt, Battery Specialized Resistor Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Type
Shunt, Battery
Applications
-
Composition
-
Resistance
100 µOhms
Tolerance
±1%
Power (Watts)
36W
Temperature Coefficient
-
Operating Temperature
-
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.