TFA16C05DBER is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $0.31000
Datasheet
tfa2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFA16C05DBER

DigiKey Part Number
273-TFA16C05DBERTR-ND - Tape & Reel (TR)
273-TFA16C05DBERCT-ND - Cut Tape (CT)
273-TFA16C05DBERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFA16C05DBER
Description
0603 RF ATTENUATOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 5dB 0 Hz ~ 20 GHz 50 Ohms 64mW 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
5dB
Frequency Range
0 Hz ~ 20 GHz
Power (Watts)
64mW
Impedance
50 Ohms
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.23000$2.30
25$0.21640$5.41
100$0.19750$19.75
250$0.18628$46.57
500$0.17830$89.15
1,000$0.17075$170.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15483$774.15
10,000$0.14861$1,486.10
15,000$0.14514$2,177.10
25,000$0.14092$3,523.00
35,000$0.13825$4,838.75
50,000$0.13550$6,775.00
Manufacturers Standard Package