
TFA16C06DBER | |
---|---|
DigiKey Part Number | 273-TFA16C06DBERTR-ND - Tape & Reel (TR) 273-TFA16C06DBERCT-ND - Cut Tape (CT) 273-TFA16C06DBERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA16C06DBER |
Description | 0603 RF ATTENUATOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 20 GHz 50 Ohms 64mW 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 64mW | |
Impedance | 50 Ohms | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.20400 | $2.04 |
25 | $0.19160 | $4.79 |
100 | $0.17510 | $17.51 |
250 | $0.16512 | $41.28 |
500 | $0.15802 | $79.01 |
1,000 | $0.15131 | $151.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15483 | $774.15 |
10,000 | $0.14861 | $1,486.10 |
15,000 | $0.14514 | $2,177.10 |
25,000 | $0.14092 | $3,523.00 |
35,000 | $0.13825 | $4,838.75 |
50,000 | $0.13550 | $6,775.00 |