
TFA32C07DBER | |
---|---|
DigiKey Part Number | 273-TFA32C07DBERTR-ND - Tape & Reel (TR) 273-TFA32C07DBERCT-ND - Cut Tape (CT) 273-TFA32C07DBERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA32C07DBER |
Description | 1206 RF ATTENUATOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 20 GHz 50 Ohms 125mW 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 7dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 125mW | |
Impedance | 50 Ohms | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.42800 | $4.28 |
25 | $0.40360 | $10.09 |
100 | $0.36920 | $36.92 |
250 | $0.34856 | $87.14 |
500 | $0.33392 | $166.96 |
1,000 | $0.32010 | $320.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.32393 | $1,619.65 |