WV-T247-101E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WV-T247-101E

DigiKey Part Number
2485-WV-T247-101E-ND
Manufacturer
Manufacturer Product Number
WV-T247-101E
Description
TO-247 AUTO CLIP HEAT SINK
Customer Reference
Detailed Description
Heat Sink TO-247 Aluminum Alloy 3.0W @ 50°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Clip and PC Pin
Shape
Rectangular, Fins
Length
1.260" (32.00mm)
Width
0.921" (23.40mm)
Diameter
-
Fin Height
0.630" (16.00mm)
Power Dissipation @ Temperature Rise
3.0W @ 50°C
Thermal Resistance @ Forced Air Flow
8.00°C/W @ 500 LFM
Thermal Resistance @ Natural
12.00°C/W
Material
Material Finish
Degreased
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.