OWMB-505020S-40-12D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWMB-505020S-40-12D

DigiKey Part Number
3949-OWMB-505020S-40-12DCT-ND - Cut Tape (CT)
3949-OWMB-505020S-40-12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OWMB-505020S-40-12D
Description
BUZZER MAGN 3V 5MMX5MMSMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3 V 100mA 4kHz 80dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
OWMB-505020S-40-12D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ole Wolff Electronics Inc
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3 V
Voltage Range
2 ~ 5V
Frequency
4kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
80dB @ 3V, 10cm
Current - Supply
100mA
Port Location
Top
Operating Temperature
-40°C ~ 105°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.38000$1.38
10$1.12600$11.26
25$1.03800$25.95
50$0.97600$48.80
100$0.91770$91.77
250$0.86292$215.73
* All Digi-Reel orders will add a $7.00 reeling fee.