MGN-2AM-AC120 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: $43.26000
Datasheet
MGN2A-DC12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MGN2A-DC12
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MGN-2AM-AC120

DigiKey Part Number
MGN-2AM-AC120-ND
Manufacturer
Manufacturer Product Number
MGN-2AM-AC120
Description
RELAY GEN PURPOSE DPST 30A 120V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
30 A
Switching Voltage
600VAC, 28VDC - Max
Load - Max Switching
18000VA, 840W
Coil Current
79 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
102 VAC
Must Release Voltage
-
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-45°C ~ 80°C
Contact Material
-
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
295 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 170
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$100.95000$100.95
Manufacturers Standard Package