
| R88M-G20030L-OS2 | |
|---|---|
| DigiKey Part Number | R88M-G20030L-OS2-ND | 
| Manufacturer | |
| Manufacturer Product Number | R88M-G20030L-OS2 | 
| Description | SERVOMOTOR 3000 RPM 100V | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | AC Motor Servomotor 3000 RPM 200W Incremental 100VAC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Omron Automation and Safety | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | AC Motor | |
| Function | Servomotor | |
| Motor Type | - | |
| Voltage - Rated | 100VAC | |
| RPM | 3000 RPM | |
| Torque - Rated (oz-in / mNm) | 90.65 / 640 | |
| Power - Rated | 200W | |
| Encoder Type | Incremental | |
| Size / Dimension | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | |
| Diameter - Shaft | 0.433" (11.00mm) | |
| Length - Shaft and Bearing | 1.181" (30.00mm) | |
| Mounting Hole Spacing | 2.756" (70.00mm) | |
| Termination Style | Cable with Connector | |
| Features | Key, Oil Seal | |
| Gear Reduction Ratio | - | |
| Torque - Max Momentary (oz-in / mNm) | 252.1 / 1780 | |
| Operating Temperature | 0°C ~ 40°C | |
| Approval Agency | CSA, UL | |
| Weight | 1.8 lbs (816.5 g) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1,161.60000 | $1,161.60 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico