G9EC-1-B-ED1 DC12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: $305.04000
Datasheet
G9EC-1-B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G9EC-1-B Series

G9EC-1-B-ED1 DC12

DigiKey Part Number
G9EC-1-B-ED1DC12-ND
Manufacturer
Manufacturer Product Number
G9EC-1-B-ED1 DC12
Description
RELAY GEN PURPOSE SPST 200A 12V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
200 A
Switching Voltage
400VDC - Max
Load - Max Switching
80000VA
Coil Current
938 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
0.96 VDC
Operate Time
50 ms
Release Time
30 ms
Operating Temperature
-40°C ~ 50°C
Contact Material
-
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
12.8 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.