2SD1803T-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $1.45000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $1.84000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.79000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $1.68000
Datasheet
TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1803T-TL-E

DigiKey Part Number
2SD1803T-TL-EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SD1803T-TL-E
Description
TRANS NPN 50V 5A TP-FA
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 5 A 180MHz 1 W Surface Mount TP-FA
Datasheet
 Datasheet
EDA/CAD Models
2SD1803T-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 150mA, 3A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Power - Max
1 W
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TP-FA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 399 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

399In Stock
Ships from Rochester Electronics, LLC