EL5102ISZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7461ARZ-REEL7

DigiKey Part Number
2156-ADT7461ARZ-REEL7-ND
Manufacturer
Manufacturer Product Number
ADT7461ARZ-REEL7
Description
CPU THERMAL AND VOLTAGE MONITOR
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 120°C 8 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADT7461ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 120°C
Sensing Temperature - Remote
-55°C ~ 150°C
Output Type
SMBus
Voltage - Supply
3V ~ 5.5V
Resolution
8 b
Features
One-Shot, Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest)
±3°C
Test Condition
-40°C ~ 100°C
Operating Temperature
-40°C ~ 120°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62,491
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
88$3.41000$300.08