
AR0235CSSM28SMKA0-CR | |
---|---|
DigiKey Part Number | 5556-AR0235CSSM28SMKA0-CR-ND |
Manufacturer | |
Manufacturer Product Number | AR0235CSSM28SMKA0-CR |
Description | 1/2.8-INCH 2 MP CMOS DIGITAL IMA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1920H x 1200V 2.8µm x 2.8µm 62-ODCSP (7.66x5.64) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2.8µm x 2.8µm | |
Active Pixel Array | 1920H x 1200V | |
Frames per Second | 120.0 | |
Voltage - Supply | 2.8V | |
Package / Case | 62-WFBGA, CSPBGA | |
Supplier Device Package | 62-ODCSP (7.66x5.64) | |
Operating Temperature | -30°C ~ 85°C | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.61000 | $26.61 |
5 | $24.35800 | $121.79 |
10 | $23.52300 | $235.23 |
25 | $22.52280 | $563.07 |
40 | $22.05300 | $882.12 |
80 | $21.40775 | $1,712.62 |
440 | $20.03816 | $8,816.79 |