
CAV24C512HU5EGT3-TE | |
---|---|
DigiKey Part Number | 488-CAV24C512HU5EGT3-TETR-ND - Tape & Reel (TR) 488-CAV24C512HU5EGT3-TECT-ND - Cut Tape (CT) 488-CAV24C512HU5EGT3-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24C512HU5EGT3-TE |
Description | IC EEPROM 512KBIT I2C 1MHZ 8UDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 400 ns 8-UDFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | CAV24C512HU5EGT3-TE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
10 | $0.62900 | $6.29 |
25 | $0.61200 | $15.30 |
50 | $0.59880 | $29.94 |
100 | $0.58570 | $58.57 |
250 | $0.56820 | $142.05 |
500 | $0.55492 | $277.46 |
1,000 | $0.54168 | $541.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.52085 | $1,562.55 |
6,000 | $0.50788 | $3,047.28 |
9,000 | $0.50038 | $4,503.42 |
15,000 | $0.49102 | $7,365.30 |