FAN156L6X-F106 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.50000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.65000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.87000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.03000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.30000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,500
Unit Price: $1.24000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3
Unit Price: $1.24000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $2.94000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $3.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $2.68000
Datasheet

Similar


Microchip Technology
In Stock: 2,353
Unit Price: $0.39000
Datasheet
6 UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN156L6X-F106

DigiKey Part Number
FAN156L6X-F106TR-ND - Tape & Reel (TR)
FAN156L6X-F106CT-ND - Cut Tape (CT)
FAN156L6X-F106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN156L6X-F106
Description
IC COMPARATOR 1 GEN PUR 6MICROPK
Customer Reference
Detailed Description
Comparator General Purpose Push-Pull, Rail-to-Rail 6-MicroPak
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V, ±0.8V ~ 2.75V
Voltage - Input Offset (Max)
15mV @ 5.5V
Current - Input Bias (Max)
10pA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
17µA
CMRR, PSRR (Typ)
68db CMRR, 80db PSRR
Propagation Delay (Max)
400ns (Typ)
Hysteresis
4mV
Operating Temperature
-40°C ~ 85°C
Package / Case
6-UFDFN
Mounting Type
Surface Mount
Supplier Device Package
6-MicroPak
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.