FAN6300SY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,900
Unit Price: $1.75000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.60000
Datasheet
FDS86242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN6300SY

DigiKey Part Number
FAN6300SYTR-ND - Tape & Reel (TR)
FAN6300SYCT-ND - Cut Tape (CT)
FAN6300SYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN6300SY
Description
IC OFFLINE SWITCH FLYBACK 8SOIC
Customer Reference
Detailed Description
Converter Offline Flyback Topology 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN6300SY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
8V ~ 25V
Duty Cycle
-
Frequency - Switching
-
Fault Protection
Current Limiting, Open Loop, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17,500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

17,500In Stock
Ships from Rochester Electronics, LLC