


FDMC3612-L701 | |
---|---|
DigiKey Part Number | 488-FDMC3612-L701TR-ND - Tape & Reel (TR) 488-FDMC3612-L701CT-ND - Cut Tape (CT) 488-FDMC3612-L701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC3612-L701 |
Description | POWER TRENCH MOSFET N-CHANNEL 10 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.3A (Ta), 16A (Tc) 2.3W (Ta), 35W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 3.3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 880 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 35W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.49000 | $1.49 |
10 | $0.94200 | $9.42 |
100 | $0.62670 | $62.67 |
500 | $0.49128 | $245.64 |
1,000 | $0.44769 | $447.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39234 | $1,177.02 |
6,000 | $0.36449 | $2,186.94 |
9,000 | $0.35030 | $3,152.70 |
15,000 | $0.35000 | $5,250.00 |