Similar
Similar
Similar



FQB33N10TM | |
---|---|
DigiKey Part Number | FQB33N10TMTR-ND - Tape & Reel (TR) FQB33N10TMCT-ND - Cut Tape (CT) FQB33N10TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQB33N10TM |
Description | MOSFET N-CH 100V 33A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 33A (Tc) 3.75W (Ta), 127W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 16.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.75W (Ta), 127W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |