
FSA3031UMX | |
---|---|
DigiKey Part Number | FSA3031UMXTR-ND - Tape & Reel (TR) FSA3031UMXCT-ND - Cut Tape (CT) FSA3031UMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA3031UMX |
Description | IC INTERFACE SPECIALIZED 12UMLP |
Customer Reference | |
Detailed Description | Cell Phones, Digital Cameras, Media Players Interface 12-UMLP (1.8x1.8) |
EDA/CAD Models | FSA3031UMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Cell Phones, Digital Cameras, Media Players | |
Interface | - | |
Voltage - Supply | 5.25V | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UMLP (1.8x1.8) | |
Mounting Type | Surface Mount | |
Base Product Number |