
HUFA75307T3ST | |
---|---|
DigiKey Part Number | HUFA75307T3STTR-ND - Tape & Reel (TR) HUFA75307T3STCT-ND - Cut Tape (CT) HUFA75307T3STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HUFA75307T3ST |
Description | MOSFET N-CH 55V 2.6A SOT223-4 |
Customer Reference | |
Detailed Description | N-Channel 55 V 2.6A (Ta) 1.1W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | HUFA75307T3ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 2.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 20 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |