8 VSOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE25S40AFDTWG

DigiKey Part Number
LE25S40AFDTWGOSTR-ND - Tape & Reel (TR)
LE25S40AFDTWGOSCT-ND - Cut Tape (CT)
LE25S40AFDTWGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LE25S40AFDTWG
Description
IC FLASH 4MBIT SPI 40MHZ 8VSOIC
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 40 MHz 8-VSOIC
EDA/CAD Models
LE25S40AFDTWG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
1ms
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 90°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-VSOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 3,000 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.71000$0.71
* All Digi-Reel orders will add a $7.00 reeling fee.

Other Suppliers on DigiKey

3,000In Stock
Ships from Rochester Electronics, LLC