cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV52207XA-VH

DigiKey Part Number
LV52207XA-VH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LV52207XA-VH
Description
IC LED DRV RGLTR PWM 20MA 9WLCSP
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA 9-WLCSP (1.31x1.31)
Datasheet
 Datasheet
EDA/CAD Models
LV52207XA-VH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
40V
Current - Output / Channel
20mA
Frequency
1.2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
9-UFBGA, WLCSP
Supplier Device Package
9-WLCSP (1.31x1.31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 1,310,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

1,310,000In Stock
Ships from Rochester Electronics, LLC