
MBR30H100MFST3G | |
---|---|
DigiKey Part Number | 488-MBR30H100MFST3GTR-ND - Tape & Reel (TR) 488-MBR30H100MFST3GCT-ND - Cut Tape (CT) 488-MBR30H100MFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR30H100MFST3G |
Description | DIODE SCHOTTKY 100V 30A 5DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 30A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | MBR30H100MFST3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.25000 | $2.25 |
10 | $1.55000 | $15.50 |
100 | $1.23180 | $123.18 |
500 | $1.00566 | $502.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.82162 | $4,108.10 |