MFR Recommended
Similar

MBRD360RLG | |
---|---|
DigiKey Part Number | MBRD360RLGOSTR-ND - Tape & Reel (TR) MBRD360RLGOSCT-ND - Cut Tape (CT) MBRD360RLGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD360RLG |
Description | DIODE SCHOTTKY 60V 3A DPAK |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |