
MC33364D1G | |
---|---|
DigiKey Part Number | MC33364D1GOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33364D1G |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 126kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33364D1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 15 V | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 16V | |
Duty Cycle | - | |
Frequency - Switching | 126kHz | |
Fault Protection | Current Limiting, Over Temperature | |
Control Features | - | |
Operating Temperature | -25°C ~ 125°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |