cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4511FEL

DigiKey Part Number
2156-MC74HC4511FEL-ND
Manufacturer
Manufacturer Product Number
MC74HC4511FEL
Description
DISPLAY DRIVER
Customer Reference
Detailed Description
LED Driver
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Active
Display Type
LED
Configuration
7 Segment
Interface
BCD
Digits or Characters
1 Digit
Current - Supply
8 µA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
841$0.36000$302.76