
MC74VHC1G04MU3TCG | |
---|---|
DigiKey Part Number | 488-MC74VHC1G04MU3TCGTR-ND - Tape & Reel (TR) 488-MC74VHC1G04MU3TCGCT-ND - Cut Tape (CT) 488-MC74VHC1G04MU3TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G04MU3TCG |
Description | IC INVERTER 1CH 1-INP 6UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-UDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (1x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
10 | $0.18900 | $1.89 |
25 | $0.16800 | $4.20 |
100 | $0.14400 | $14.40 |
250 | $0.13264 | $33.16 |
500 | $0.12580 | $62.90 |
1,000 | $0.12017 | $120.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.11320 | $339.60 |
6,000 | $0.10979 | $658.74 |
9,000 | $0.10808 | $972.72 |
15,000 | $0.10619 | $1,592.85 |
21,000 | $0.10508 | $2,206.68 |
30,000 | $0.10402 | $3,120.60 |
75,000 | $0.10173 | $7,629.75 |