Parametric Equivalent
Parametric Equivalent

MC74VHC1G132DFT1G-Q | |
---|---|
DigiKey Part Number | 488-MC74VHC1G132DFT1G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1G132DFT1G-QCT-ND - Cut Tape (CT) 488-MC74VHC1G132DFT1G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G132DFT1G-Q |
Description | SINGLE 2-INPUT NAND GATE WITH SC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 1.5V ~ 2.9V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.06700 | $0.67 |
25 | $0.05880 | $1.47 |
100 | $0.04940 | $4.94 |
250 | $0.04488 | $11.22 |
500 | $0.04218 | $21.09 |
1,000 | $0.03994 | $39.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.03717 | $111.51 |
6,000 | $0.03582 | $214.92 |
9,000 | $0.03514 | $316.26 |
15,000 | $0.03439 | $515.85 |
21,000 | $0.03395 | $712.95 |
30,000 | $0.03353 | $1,005.90 |
75,000 | $0.03262 | $2,446.50 |
150,000 | $0.03207 | $4,810.50 |
300,000 | $0.03162 | $9,486.00 |