


MM3Z27VC | |
---|---|
DigiKey Part Number | MM3Z27VCTR-ND - Tape & Reel (TR) MM3Z27VCCT-ND - Cut Tape (CT) MM3Z27VCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z27VC |
Description | DIODE ZENER 27V 200MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 75 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |