
MMUN2130LT1G | |
---|---|
DigiKey Part Number | 488-MMUN2130LT1GTR-ND - Tape & Reel (TR) 488-MMUN2130LT1GCT-ND - Cut Tape (CT) 488-MMUN2130LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMUN2130LT1G |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMUN2130LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 1 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 3 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 246 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.09600 | $0.96 |
100 | $0.05880 | $5.88 |
500 | $0.04266 | $21.33 |
1,000 | $0.03741 | $37.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.03069 | $92.07 |
6,000 | $0.02729 | $163.74 |
9,000 | $0.02555 | $229.95 |
15,000 | $0.02360 | $354.00 |
21,000 | $0.02244 | $471.24 |
30,000 | $0.02131 | $639.30 |
75,000 | $0.01884 | $1,413.00 |
150,000 | $0.01731 | $2,596.50 |
300,000 | $0.01602 | $4,806.00 |