MUR440RL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $0.74000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 370
Unit Price: $0.71000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.11415
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.15823
Datasheet
MUR4100EG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR440RL

DigiKey Part Number
MUR440RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUR440RL
Description
DIODE STANDARD 400V 4A AXIAL
Customer Reference
Detailed Description
Diode 400 V 4A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.28 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types