
NB7V72MMNHTBG | |
---|---|
DigiKey Part Number | NB7V72MMNHTBGOSTR-ND - Tape & Reel (TR) NB7V72MMNHTBGOSCT-ND - Cut Tape (CT) NB7V72MMNHTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7V72MMNHTBG |
Description | IC CROSSPOINT SWITCH 1X2:2 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NB7V72MMNHTBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.71V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.94000 | $12.94 |
10 | $10.17900 | $101.79 |
25 | $9.49040 | $237.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $8.73320 | $873.32 |
200 | $8.45185 | $1,690.37 |
300 | $8.31090 | $2,493.27 |
500 | $8.15472 | $4,077.36 |
700 | $8.06343 | $5,644.40 |
1,000 | $7.97566 | $7,975.66 |