
NCN8025AMNTXG | |
---|---|
DigiKey Part Number | 488-NCN8025AMNTXGTR-ND - Tape & Reel (TR) 488-NCN8025AMNTXGCT-ND - Cut Tape (CT) 488-NCN8025AMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCN8025AMNTXG |
Description | IC INTERFACE SPECIALIZED 24QFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pay TV, Set Top Box Decoder, SIM Card Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCN8025AMNTXG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Pay TV, Set Top Box Decoder, SIM Card | |
Interface | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.72000 | $0.72 |
10 | $0.51500 | $5.15 |
25 | $0.46280 | $11.57 |
100 | $0.40520 | $40.52 |
250 | $0.37768 | $94.42 |
500 | $0.36108 | $180.54 |
1,000 | $0.34744 | $347.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.33059 | $991.77 |
6,000 | $0.32234 | $1,934.04 |
9,000 | $0.31821 | $2,863.89 |
15,000 | $0.31364 | $4,704.60 |
21,000 | $0.31096 | $6,530.16 |
30,000 | $0.30839 | $9,251.70 |