


NCP115ASN180T1G | |
---|---|
DigiKey Part Number | NCP115ASN180T1GOSTR-ND - Tape & Reel (TR) NCP115ASN180T1GOSCT-ND - Cut Tape (CT) NCP115ASN180T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP115ASN180T1G |
Description | IC REG LINEAR 1.8V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP115ASN180T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.13000 | $0.13 |
10 | $0.08900 | $0.89 |
25 | $0.07800 | $1.95 |
100 | $0.06570 | $6.57 |
250 | $0.05996 | $14.99 |
500 | $0.05646 | $28.23 |
1,000 | $0.05360 | $53.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.05005 | $150.15 |
6,000 | $0.04832 | $289.92 |
9,000 | $0.04745 | $427.05 |
15,000 | $0.04649 | $697.35 |
21,000 | $0.04593 | $964.53 |
30,000 | $0.04539 | $1,361.70 |
75,000 | $0.04422 | $3,316.50 |
150,000 | $0.04352 | $6,528.00 |