NCP1251BSN65T1G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $1.22000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,452
Unit Price: $0.00000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.48000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet
NTGS4141NT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1251BSN65T1G

DigiKey Part Number
NCP1251BSN65T1GOSTR-ND - Tape & Reel (TR)
NCP1251BSN65T1GOSCT-ND - Cut Tape (CT)
NCP1251BSN65T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1251BSN65T1G
Description
IC OFFLINE SWITCH FLYBACK 6TSOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP1251BSN65T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
18 V
Voltage - Supply (Vcc/Vdd)
8.8V ~ 28V
Duty Cycle
80%
Frequency - Switching
65kHz
Fault Protection
Over Power, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$0.90100$9.01
25$0.75280$18.82
100$0.58500$58.50
250$0.50260$125.65
500$0.45190$225.95
1,000$0.40942$409.42
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.29508$885.24
6,000$0.28757$1,725.42
9,000$0.28381$2,554.29
15,000$0.27964$4,194.60
21,000$0.27721$5,821.41
30,000$0.27486$8,245.80
Manufacturers Standard Package