NCP139AFCT06ADJT2G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.54000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.54000
Datasheet
NCP137AFCTADJT2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCP137AFCTADJT2G

NCP139AFCT06ADJT2G

DigiKey Part Number
NCP139AFCT06ADJT2GOSTR-ND - Tape & Reel (TR)
NCP139AFCT06ADJT2GOSCT-ND - Cut Tape (CT)
NCP139AFCT06ADJT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP139AFCT06ADJT2G
Description
IC REG LINEAR POS ADJ 1A 6-WLCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WLCSP (1.2x0.8)
Datasheet
 Datasheet
EDA/CAD Models
NCP139AFCT06ADJT2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
Voltage Dropout (Max)
1.5V @ 1A
Current - Output
PSRR
85dB ~ 70dB (1kHz)
Control Features
Enable
Protection Features
Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLCSP
Supplier Device Package
6-WLCSP (1.2x0.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 25,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.54000$0.54
10$0.38200$3.82
25$0.34160$8.54
100$0.29730$29.73
250$0.27620$69.05
500$0.26346$131.73
1,000$0.25298$252.98
2,500$0.24191$604.77
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.23523$1,176.15
10,000$0.22974$2,297.40
15,000$0.22699$3,404.85
25,000$0.22395$5,598.75
35,000$0.22217$7,775.95
Manufacturers Standard Package