Parametric Equivalent


NCP139AFCTC110T2G | |
|---|---|
DigiKey Part Number | NCP139AFCTC110T2GOSTR-ND - Tape & Reel (TR) NCP139AFCTC110T2GOSCT-ND - Cut Tape (CT) NCP139AFCTC110T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP139AFCTC110T2G |
Description | IC REG LINEAR 1.1V 1A 6-WLCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WLCSP (1.2x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 85dB ~ 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.2x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.38200 | $3.82 |
| 25 | $0.34160 | $8.54 |
| 100 | $0.29730 | $29.73 |
| 250 | $0.27620 | $69.05 |
| 500 | $0.26346 | $131.73 |
| 1,000 | $0.25298 | $252.98 |
| 2,500 | $0.24191 | $604.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23523 | $1,176.15 |
| 10,000 | $0.22974 | $2,297.40 |
| 15,000 | $0.22699 | $3,404.85 |
| 25,000 | $0.22395 | $5,598.75 |
| 35,000 | $0.22217 | $7,775.95 |











