



NCP1612BDR2G | |
---|---|
DigiKey Part Number | NCP1612BDR2GOSTR-ND - Tape & Reel (TR) NCP1612BDR2GOSCT-ND - Cut Tape (CT) NCP1612BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1612BDR2G |
Description | IC PFC CTRLR CCFF/CRM 10SOIC |
Customer Reference | |
Detailed Description | PFC IC Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) 10-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1612BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) | |
Frequency - Switching | - | |
Current - Startup | 20 µA | |
Voltage - Supply | 9.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SOIC | |
Base Product Number |