5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP164ASN180T1G

DigiKey Part Number
488-NCP164ASN180T1GTR-ND - Tape & Reel (TR)
488-NCP164ASN180T1GCT-ND - Cut Tape (CT)
488-NCP164ASN180T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP164ASN180T1G
Description
IC REG LINEAR 1.8V 300MA 5-TSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.255V @ 300mA
Current - Output
Current - Quiescent (Iq)
40 µA
PSRR
83dB ~ 61dB (100Hz ~ 100kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,292
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.34600$3.46
25$0.30880$7.72
100$0.26830$26.83
250$0.24892$62.23
500$0.23726$118.63
1,000$0.22766$227.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.21579$647.37
6,000$0.20999$1,259.94
9,000$0.20708$1,863.72
15,000$0.20386$3,057.90
21,000$0.20197$4,241.37
30,000$0.20016$6,004.80
Manufacturers Standard Package