NCP170AMX360TCG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.35000
Datasheet
4-XDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-XDFN
Ultra‐Low IQ 150 mA CMOS LDO Regulator Evaluation Boards - NCP170
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP170AMX360TCG

DigiKey Part Number
488-NCP170AMX360TCGTR-ND - Tape & Reel (TR)
488-NCP170AMX360TCGCT-ND - Cut Tape (CT)
488-NCP170AMX360TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP170AMX360TCG
Description
IC REG LINEAR 3.6V 150MA 4-XDFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCP170AMX360TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.24V @ 150mA
Current - Output
Current - Quiescent (Iq)
900 nA
PSRR
30dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 35,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.24200$2.42
25$0.21520$5.38
100$0.18580$18.58
250$0.17164$42.91
500$0.16310$81.55
1,000$0.15609$156.09
2,500$0.14868$371.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14421$721.05
10,000$0.14054$1,405.40
15,000$0.13870$2,080.50
25,000$0.13666$3,416.50
35,000$0.13547$4,741.45
50,000$0.13432$6,716.00
Manufacturers Standard Package