
NCP45541IMNTWG-L | |
---|---|
DigiKey Part Number | NCP45541IMNTWG-L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP45541IMNTWG-L |
Description | IC PWR SWITCH N-CHAN 1:1 12DFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 20A 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP45541IMNTWG-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 13.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 20A | |
Rds On (Typ) | 4.8mOhm | |
Input Type | Non-Inverting | |
Features | Power Good, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-DFN (3x3) | |
Package / Case | ||
Base Product Number |