NCP57152DSADJR4G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $4.03000
Datasheet
D2PAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D2PAK-5
1.5 A Adjustable VLDO Regulator Demonstration Evaluation Board - NCP57152DSADGEVB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP57152DSADJR4G

DigiKey Part Number
NCP57152DSADJR4GOSTR-ND - Tape & Reel (TR)
NCP57152DSADJR4GOSCT-ND - Cut Tape (CT)
NCP57152DSADJR4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP57152DSADJR4G
Description
IC REG LIN POS ADJ 1.5A D2PAK-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A D2PAK-5
Datasheet
 Datasheet
EDA/CAD Models
NCP57152DSADJR4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13.5V
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
Voltage Dropout (Max)
0.52V @ 1.5A
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,400
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.06000$3.06
10$1.94000$19.40
25$1.64840$41.21
100$1.31870$131.87
250$1.15664$289.16
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$1.03781$830.25
1,600$1.00853$1,613.65
2,400$0.99387$2,385.29
4,000$0.97761$3,910.44
5,600$0.96812$5,421.47
8,000$0.95899$7,671.92
Manufacturers Standard Package