Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



NCP699SN29T1G | |
|---|---|
DigiKey Part Number | 488-NCP699SN29T1GTR-ND - Tape & Reel (TR) 488-NCP699SN29T1GCT-ND - Cut Tape (CT) 488-NCP699SN29T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP699SN29T1G |
Description | IC REG LINEAR 2.9V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP699SN29T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 55dB ~ 50dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.29200 | $2.92 |
| 25 | $0.26000 | $6.50 |
| 100 | $0.22520 | $22.52 |
| 250 | $0.20856 | $52.14 |
| 500 | $0.19850 | $99.25 |
| 1,000 | $0.19023 | $190.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18001 | $540.03 |
| 6,000 | $0.17501 | $1,050.06 |
| 9,000 | $0.17251 | $1,552.59 |
| 15,000 | $0.16973 | $2,545.95 |
| 21,000 | $0.16811 | $3,530.31 |
| 30,000 | $0.16655 | $4,996.50 |




