NCP711ASN300T1G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $1.40000
Datasheet
5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP
5-TSOP Top View
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP711ASN300T1G

DigiKey Part Number
488-NCP711ASN300T1GTR-ND - Tape & Reel (TR)
488-NCP711ASN300T1GCT-ND - Cut Tape (CT)
488-NCP711ASN300T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP711ASN300T1G
Description
IC REG LINEAR 3V 100MA 5-TSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 5-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.355V @ 100mA
Current - Output
Current - Quiescent (Iq)
2.5 µA
PSRR
80dB ~ 48dB (10Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.29000$1.29
10$0.78500$7.85
25$0.65440$16.36
100$0.50620$50.62
250$0.43332$108.33
500$0.38850$194.25
1,000$0.35094$350.94
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.29508$885.24
6,000$0.28757$1,725.42
9,000$0.28381$2,554.29
15,000$0.27964$4,194.60
21,000$0.27721$5,821.41
30,000$0.27486$8,245.80
Manufacturers Standard Package