



NCP711ASNADJT1G | |
---|---|
DigiKey Part Number | 488-NCP711ASNADJT1GTR-ND - Tape & Reel (TR) 488-NCP711ASNADJT1GCT-ND - Cut Tape (CT) 488-NCP711ASNADJT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP711ASNADJT1G |
Description | IC REG LIN POS ADJ 100MA 5-TSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.355V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | 80dB ~ 48dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.56000 | $0.56 |
10 | $0.39500 | $3.95 |
25 | $0.35320 | $8.83 |
100 | $0.30760 | $30.76 |
250 | $0.28588 | $71.47 |
500 | $0.27278 | $136.39 |
1,000 | $0.26198 | $261.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.24864 | $745.92 |
6,000 | $0.24212 | $1,452.72 |
9,000 | $0.23885 | $2,149.65 |
15,000 | $0.23523 | $3,528.45 |
21,000 | $0.23311 | $4,895.31 |
30,000 | $0.23108 | $6,932.40 |