
NCP81232MNTXG | |
---|---|
DigiKey Part Number | NCP81232MNTXGOSTR-ND - Tape & Reel (TR) NCP81232MNTXGOSCT-ND - Cut Tape (CT) NCP81232MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81232MNTXG |
Description | IC REG CTRLR BUCK 40QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 4 | |
Output Phases | 4 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 20V | |
Frequency - Switching | 200kHz ~ 1.2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.82000 | $2.82 |
10 | $2.10500 | $21.05 |
25 | $1.92640 | $48.16 |
100 | $1.73000 | $173.00 |
250 | $1.63636 | $409.09 |
500 | $1.57992 | $789.96 |
1,000 | $1.53347 | $1,533.47 |
2,500 | $1.48444 | $3,711.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.45489 | $7,274.45 |