
NCV20092DMR2G | |
---|---|
DigiKey Part Number | 488-NCV20092DMR2GTR-ND - Tape & Reel (TR) 488-NCV20092DMR2GCT-ND - Cut Tape (CT) 488-NCV20092DMR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20092DMR2G |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV20092DMR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.17V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 23µA (x2 Channels) | |
Current - Output / Channel | 8.5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.46500 | $4.65 |
25 | $0.41680 | $10.42 |
100 | $0.36430 | $36.43 |
250 | $0.33920 | $84.80 |
500 | $0.32406 | $162.03 |
1,000 | $0.31159 | $311.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.29289 | $1,171.56 |
8,000 | $0.28593 | $2,287.44 |
12,000 | $0.28245 | $3,389.40 |
20,000 | $0.27860 | $5,572.00 |
28,000 | $0.27634 | $7,737.52 |