


NCV2200SN1T1G | |
---|---|
DigiKey Part Number | 488-NCV2200SN1T1GTR-ND - Tape & Reel (TR) 488-NCV2200SN1T1GCT-ND - Cut Tape (CT) 488-NCV2200SN1T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2200SN1T1G |
Description | IC COMPARATOR 1 GEN PUR 5TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Complementary, Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV2200SN1T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Complementary, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 0.85V ~ 6V | |
Voltage - Input Offset (Max) | 5mV @ 6V | |
Current - Input Bias (Max) | 1pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 10µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 1.08µs | |
Hysteresis | 20mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.36400 | $3.64 |
25 | $0.32520 | $8.13 |
100 | $0.28280 | $28.28 |
250 | $0.26260 | $65.65 |
500 | $0.25038 | $125.19 |
1,000 | $0.24033 | $240.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.22792 | $683.76 |
6,000 | $0.22184 | $1,331.04 |
9,000 | $0.21880 | $1,969.20 |
15,000 | $0.21543 | $3,231.45 |
21,000 | $0.21346 | $4,482.66 |
30,000 | $0.21157 | $6,347.10 |