Parametric Equivalent
Parametric Equivalent


NCV59748MLADJTBG | |
|---|---|
DigiKey Part Number | 488-NCV59748MLADJTBGTR-ND - Tape & Reel (TR) 488-NCV59748MLADJTBGCT-ND - Cut Tape (CT) 488-NCV59748MLADJTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV59748MLADJTBG |
Description | IC REG LIN POS ADJ 1.5A 10DFNW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-DFNW (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.165V @ 1.5A | |
Current - Output | ||
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFNW (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.25000 | $2.25 |
| 10 | $1.40800 | $14.08 |
| 25 | $1.18800 | $29.70 |
| 100 | $0.93850 | $93.85 |
| 250 | $0.81596 | $203.99 |
| 500 | $0.74060 | $370.30 |
| 1,000 | $0.67748 | $677.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.64616 | $1,938.48 |
| 6,000 | $0.63187 | $3,791.22 |
| 9,000 | $0.62471 | $5,622.39 |
| 15,000 | $0.61678 | $9,251.70 |


